Part Details for 1SNA645007R0100 by ABB Low Voltage Products and Systems
Overview of 1SNA645007R0100 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA645007R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65Y8790
|
Newark | Rb121G-115Vuc |Abb 1SNA645007R0100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4600 / $32.8500 | Buy Now |
DISTI #
70416428
|
RS | Interface Relay Module, SPDT, 6A, 115VAC, Screw Terminal, SNA Series | ABB 1SNA645007R0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 67 |
|
$32.0200 / $40.0300 | Buy Now |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-RELAYS,OPTOS & INTERFACE | 0 |
|
$28.2200 / $37.3000 | Buy Now |
DISTI #
RB121G-115VUC
|
TME | Relay: interface, SPDT, Ucoil: 115VAC,115VDC, 6A, 6A/250VAC Min Qty: 1 | 0 |
|
$32.3900 / $45.0900 | RFQ |