Part Details for 1SNA645046R0700 by ABB Low Voltage Products and Systems
Overview of 1SNA645046R0700 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA645046R0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71167315
|
RS | Interface Relay Module, SPDT, 6A, 115VAC, Screw Terminal, SVC Series | ABB 1SNA645046R0700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.9500 / $71.1900 | RFQ |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-RELAYS,OPTOS & INTERFACE | 0 |
|
$50.1200 / $66.3500 | Buy Now |
DISTI #
RB121R-115VUC
|
TME | Relay: interface, SPDT, Ucoil: 115VAC,115VDC, 6A, 6A/250VAC Min Qty: 1 | 0 |
|
$57.6000 / $79.7500 | RFQ |