Part Details for 1SNF516021R0000 (ALTERNATE: CBS50-2P-BL) by TE Connectivity
Overview of 1SNF516021R0000 (ALTERNATE: CBS50-2P-BL) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNF516021R0000 (ALTERNATE: CBS50-2P-BL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73595743
|
RS | Compact Power Block, Single Pole, 150A-120A, 2 Position, DIN Rail, Grey, Blue | TE Connectivity 1SNF516021R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 63 |
|
$7.5300 / $10.4600 | Buy Now |