Part Details for 1SNF516031R0000 by TE Connectivity
Overview of 1SNF516031R0000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNF516031R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8271
|
Newark | Tb, Power Distribution, 1Pos, 12-2Awg, Rated Current:150A, Rated Voltage:1Kv, No. Of Poles:1 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:2Awg, Load Side Connection Method:Screw Rohs Compliant: Yes |Entrelec Te Connectivity 1SNF516031R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$6.3800 | Buy Now |
DISTI #
1SNF516031R0000
|
Avnet Americas | Power Distribution Block 1Pole 2Position DIN Rail Mount 150A - Bulk (Alt: 1SNF516031R0000) Min Qty: 72 Package Multiple: 9 Container: Bulk | 252 Factory Stock |
|
$6.3991 / $7.7007 | Buy Now |
DISTI #
571-1SNF516031R0000
|
Mouser Electronics | DIN Rail Terminal Blocks CBS50-2P-GR RoHS: Compliant | 34 |
|
$6.8400 / $10.9400 | Buy Now |
|
Future Electronics | 1SNF Series 2 Position 1 Pole 150A DIN Rail Power Distribution Block RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 15 Weeks Container: Box | 216Box |
|
$7.0500 / $7.2800 | Buy Now |
|
Onlinecomponents.com | CBS50-2P-GR RoHS: Compliant |
144 In Stock 252 Factory Stock |
|
$4.5400 / $6.7300 | Buy Now |
DISTI #
1SNF516031R0000
|
TTI | DIN Rail Terminal Blocks CBS50-2P-GR Min Qty: 9 Package Multiple: 9 Container: Bulk |
Americas - 108 In Stock |
|
$9.0400 | Buy Now |
DISTI #
1SNF516031R0000
|
TME | Entrelec Min Qty: 72 | 0 |
|
$3.6600 / $4.1200 | RFQ |
DISTI #
1SNF516031R0000
|
Avnet Abacus | Power Distribution Block 1Pole 2Position DIN Rail Mount 150A (Alt: 1SNF516031R0000) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 10 Weeks, 0 Days | Abacus - 216 |
|
Buy Now | |
|
Master Electronics | CBS50-2P-GR RoHS: Compliant |
144 In Stock 252 Factory Stock |
|
$4.5400 / $6.7300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 9 | 54 |
|
$8.5100 / $9.1100 | Buy Now |
Part Details for 1SNF516031R0000
1SNF516031R0000 CAD Models
1SNF516031R0000 Part Data Attributes
|
1SNF516031R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNF516031R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Design Use | POWER | |
Rated Current | 150 A |