Part Details for 1SNF526111R0000 (ALTERNATE: CBS95-4P) by TE Connectivity
Overview of 1SNF526111R0000 (ALTERNATE: CBS95-4P) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNF526111R0000 (ALTERNATE: CBS95-4P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73595751
|
RS | Compact Power Block, Double Pole, 155A-200A, 4 Position, DIN Rail, Grey | TE Connectivity 1SNF526111R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 18 |
|
$34.4900 / $44.8000 | Buy Now |