There are no models available for this part yet.
Overview of 1SNF526121R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SNF526121R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK8279
|
Newark | Tb, Power Distribution, 2Pos, 6-000Awg, Rated Current:232A, Rated Voltage:1Kv, No. Of Poles:2 Pole, Line Side Connections Per Pole:2, Line Side Connection Method:Screw, Line Side Wire Size Max:000Awg, Load Side Wire Size Max:000Awg Rohs Compliant: Yes |Entrelec Te Connectivity 1SNF526121R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$34.1000 | Buy Now | |
DISTI #
2109-1SNF526121R0000-ND
|
DigiKey | COMPACT POWER TERM BLOCK Min Qty: 1 Lead time: 17 Weeks Container: Box |
17 In Stock |
|
$36.8686 / $41.7100 | Buy Now | |
DISTI #
1SNF526121R0000
|
Avnet Americas | Power Distribution Block 1Pole 4Position DIN Rail Mount 200A - Bulk (Alt: 1SNF526121R0000) Min Qty: 18 Package Multiple: 1 Container: Bulk | 0 |
|
$34.2011 / $41.1573 | Buy Now | |
DISTI #
571-1SNF526121R0000
|
Mouser Electronics | DIN Rail Terminal Blocks CBS95-4P-BL RoHS: Compliant | 10 |
|
$48.3100 | Buy Now | |
Future Electronics | 1SNF Series 4 Position 1 Pole 200A DIN Rail Power Distribution Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 108Box |
|
$22.3300 / $23.4500 | Buy Now | ||
Onlinecomponents.com | CBS95-4P-BL RoHS: Compliant |
36 In Stock |
|
$24.2900 / $32.1600 | Buy Now | ||
DISTI #
68775595
|
Verical | Power Distribution Blocks RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 72 |
|
$37.2000 / $37.8800 | Buy Now | |
DISTI #
65653688
|
Verical | Power Distribution Blocks RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2232 | Americas - 36 |
|
$32.9680 / $41.8080 | Buy Now | |
DISTI #
1SNF526121R0000
|
TTI | DIN Rail Terminal Blocks CBS95-4P-BL Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 29 In Stock |
|
$48.3100 | Buy Now | |
DISTI #
1SNF526121R0000
|
TME | Splice terminal: distribution block, for DIN rail mounting Min Qty: 18 | 0 |
|
$20.3900 / $22.9800 | RFQ |
CAD Models for 1SNF526121R0000 by TE Connectivity
Part Data Attributes for 1SNF526121R0000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
Design Use
|
POWER
|
Rated Current
|
200 A
|