Part Details for 1SNF526131R0000 (ALTERNATE: CBS95-4P-GR) by TE Connectivity
Overview of 1SNF526131R0000 (ALTERNATE: CBS95-4P-GR) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNF526131R0000 (ALTERNATE: CBS95-4P-GR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73595753
|
RS | Compact Power Block, Double Pole, 200A-155A, 4 Position, DIN Rail, Grey, Green | TE Connectivity 1SNF526131R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 18 |
|
$37.2000 / $48.3100 | Buy Now |