Part Details for 1SNG607020R0000 by TE Connectivity
Overview of 1SNG607020R0000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1SNG607020R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2109-1SNG607020R0000-ND
|
DigiKey | LOCKNUTS Min Qty: 1 Lead time: 15 Weeks Container: Bag |
100 In Stock |
|
$0.3677 / $0.7400 | Buy Now |
DISTI #
1SNG607020R0000
|
Avnet Americas | Locknuts Flanged for Cable Gland M50x1.5 Inner Thread Size Polyamide 6 Gray Box - Bulk (Alt: 1SNG607020R0000) Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$0.2963 / $0.3566 | Buy Now |
DISTI #
571-1SNG607020R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips EP-LN-M50-GR-A RoHS: Compliant | 498 |
|
$0.3370 / $0.7300 | Buy Now |
DISTI #
V36:1790_27277484
|
Arrow Electronics | 1SNG607020R0000 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2330 | Americas - 500 |
|
$0.2929 / $0.4899 | Buy Now |
DISTI #
74511636
|
RS | EP-VEP-M16-LGR-A | TE Connectivity 1SNG607020R0000 Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3590 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Container: Bag | 0Bag |
|
$0.2960 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3345 / $0.4894 | Buy Now | |
DISTI #
1SNG607020R0000
|
Avnet Americas | Locknuts Flanged for Cable Gland M50x1.5 Inner Thread Size Polyamide 6 Gray Box - Bulk (Alt: 1SNG607020R0000) Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$0.2963 / $0.3566 | Buy Now |
DISTI #
1SNG607020R0000
|
TME | Nut, M50, polyamide, 60mm, grey, Thread: metric, Pitch: 1.5, Entrelec Min Qty: 10 | 0 |
|
$0.2910 / $0.3560 | RFQ |
|
Master Electronics | 0 |
|
$0.3345 / $0.4894 | Buy Now |