Part Details for 1SNG608023R0000 by TE Connectivity
Overview of 1SNG608023R0000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1SNG608023R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7419
|
Newark | Gland Locknut, Brass, Pg29, 4Mm Rohs Compliant: Yes |Amp Te Connectivity 1SNG608023R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.9500 / $5.5400 | Buy Now |
DISTI #
1SNG608023R0000
|
Avnet Americas | Locknut for Cable Gland PG 29 Inner Thread Size Brass Box - Bulk (Alt: 1SNG608023R0000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 600 Factory Stock |
|
$1.7604 / $2.1185 | Buy Now |
DISTI #
571-1SNG608023R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips EM-LN-PG29-MET-A RoHS: Compliant | 0 |
|
$2.0300 / $3.7500 | Order Now |
DISTI #
74511848
|
RS | EP-SGL-NPT1-LGR-A | TE Connectivity 1SNG608023R0000 Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 | RFQ |
|
Future Electronics | Cable glands, seals, metric thread RoHS: Non Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.6600 / $1.7800 | Buy Now |
|
Onlinecomponents.com | Gland Locknut, Brass, Pg29, 4Mm Rohs Compliant: Yes |Amp Te Connectivity 1SNG608023R0000 |
100 In Stock 600 Factory Stock |
|
$2.1000 / $3.2000 | Buy Now |
DISTI #
1SNG608023R0000
|
Avnet Americas | Locknut for Cable Gland PG 29 Inner Thread Size Brass Box - Bulk (Alt: 1SNG608023R0000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 600 Factory Stock |
|
$1.7604 / $2.1185 | Buy Now |
DISTI #
1SNG608023R0000
|
TME | Nut, PG29, brass, 41mm, Plating: nickel, Entrelec Min Qty: 1 | 0 |
|
$1.7400 / $2.1600 | RFQ |
DISTI #
1SNG608023R0000
|
Avnet Abacus | Locknut for Cable Gland PG 29 Inner Thread Size Brass Box (Alt: 1SNG608023R0000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now | |
DISTI #
4035895
|
element14 Asia-Pacific | GLAND LOCKNUT, BRASS, PG29, 4MM RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$3.5183 / $3.9701 | Buy Now |