Part Details for 1SNG609003R0000 by TE Connectivity
Overview of 1SNG609003R0000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1SNG609003R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNG609003R0000-ND
|
DigiKey | ECR-WG-M20-BL-A Min Qty: 500 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0833 | Buy Now |
DISTI #
1SNG609003R0000
|
Avnet Americas | Washer Gasket for Circular Connectors M20 Thread Size Chloroprene Rubber Black Box - Bulk (Alt: 1SNG609003R0000) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0732 / $0.0880 | Buy Now |
DISTI #
571-1SNG609003R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips ECR-WG-M20-BL-A | 0 |
|
$0.0810 / $0.2400 | Order Now |
DISTI #
74511842
|
RS | EP-ROP-PG36-GR-A | TE Connectivity 1SNG609003R0000 Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0890 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.0730 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0815 / $0.1259 | Buy Now |
DISTI #
1SNG609003R0000
|
TME | Gasket, CR rubber, Thk: 1.5mm, Øint: 18.5mm, M20, black, Entrelec Min Qty: 10 | 0 |
|
$0.0680 / $0.1510 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0815 / $0.1259 | Buy Now |