Part Details for 1SNG610011R0000 by TE Connectivity
Overview of 1SNG610011R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNG610011R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7435
|
Newark | Dome Plug, Size 11, Pa6, 10.5Mm, Grey Rohs Compliant: Yes |Amp Te Connectivity 1SNG610011R0000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 / $0.5800 | Buy Now |
DISTI #
1SNG610011R0000
|
Avnet Americas | Dome Plug for Cable Gland 11 Size Polyamide 6 Gray Box - Bulk (Alt: 1SNG610011R0000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 500 Factory Stock |
|
$0.0952 / $0.1146 | Buy Now |
DISTI #
571-1SNG610011R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips EP-DOP-SZ11-GR-B RoHS: Compliant | 1300 |
|
$0.1050 / $0.2900 | Buy Now |
DISTI #
74511708
|
RS | EP-DOP-SZ9-BL-A | TE Connectivity 1SNG610011R0000 Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1150 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.0950 | Buy Now |
|
Onlinecomponents.com | Dome Plug - Size 11 - 10.5 mm External Diameter - Nylon 6 (Polyamide 6) - UL 94V-2 - Grey. RoHS: Compliant |
1700 In Stock 500 Factory Stock |
|
$0.1060 / $0.1636 | Buy Now |
DISTI #
1SNG610011R0000
|
TME | Stopper, polyamide, grey, Entrelec, Ø: 8mm, -20÷100°C, Size: 11 Min Qty: 10 | 0 |
|
$0.0960 / $0.1710 | RFQ |
DISTI #
000000000006394264
|
Sager | Cable Glands, Strain Reliefs & Cord Grips EP-DOP-SZ11-GR-B Min Qty: 100 | 0 |
|
$0.1036 | Buy Now |
|
Master Electronics | Dome Plug - Size 11 - 10.5 mm External Diameter - Nylon 6 (Polyamide 6) - UL 94V-2 - Grey. RoHS: Compliant |
1700 In Stock 500 Factory Stock |
|
$0.1060 / $0.1636 | Buy Now |