Part Details for 1SNG610018R0000 by TE Connectivity
Overview of 1SNG610018R0000 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1SNG610018R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3630
|
Newark | Rectangular Backshells & Clamps, Cable Gland Rohs Compliant: Yes |Entrelec Te Connectivity 1SNG610018R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.1080 | Buy Now |
DISTI #
50AK7438
|
Newark | Dome Plug, Size 13, Pa6, 13.3Mm, Black Rohs Compliant: Yes |Amp Te Connectivity 1SNG610018R0000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2540 / $0.4210 | Buy Now |
DISTI #
1SNG610018R0000
|
Avnet Americas | Dome Plug for Cable Gland 13 Size Polyamide 6 Black Box - Bulk (Alt: 1SNG610018R0000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.1079 / $0.1298 | Buy Now |
DISTI #
571-1SNG610018R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips EP-DOP-SZ13-BL-B RoHS: Compliant | 1155 |
|
$0.1190 / $0.3300 | Buy Now |
DISTI #
V36:1790_27251861
|
Arrow Electronics | 1SNG610018R0000 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2236 | Americas - 100 |
|
$0.0885 / $0.2310 | Buy Now |
DISTI #
74511773
|
RS | EM-LN-PG9-MET-A | TE Connectivity 1SNG610018R0000 Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1310 | RFQ |
|
Future Electronics | 1SNG610 Series Black Color PA6 Material Cable Gland ENTRELEC Dome Plug RoHS: Non Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 100Bag |
|
$0.0770 / $0.0969 | Buy Now |
|
Onlinecomponents.com | Dome Plug - Size 13 - 13.3 mm External Diameter - Nylon 6 (Polyamide 6) - UL 94V-2 - Black. |
1500 In Stock 400 Factory Stock |
|
$0.1219 / $0.1853 | Buy Now |
DISTI #
1SNG610018R0000
|
Avnet Americas | Dome Plug for Cable Gland 13 Size Polyamide 6 Black Box - Bulk (Alt: 1SNG610018R0000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.1079 / $0.1298 | Buy Now |
DISTI #
1SNG610018R0000
|
TME | Stopper, polyamide, black, Entrelec, Ø: 9.7mm, -20÷100°C, Size: 13 Min Qty: 10 | 0 |
|
$0.1080 / $0.2260 | RFQ |