Part Details for 1SNG610051R0000 by TE Connectivity
Overview of 1SNG610051R0000 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1SNG610051R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3634
|
Newark | Rectangular Backshells & Clamps, Cable Gland Rohs Compliant: Yes |Entrelec Te Connectivity 1SNG610051R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.1520 | Buy Now |
DISTI #
50AK7446
|
Newark | Dome Plug, Size 22, Pa6, 22Mm, Black Rohs Compliant: Yes |Amp Te Connectivity 1SNG610051R0000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $0.2800 | Buy Now |
DISTI #
1SNG610051R0000
|
Avnet Americas | Dome Plug for Cable Gland 22 Size Polyamide 6 Black Box - Bulk (Alt: 1SNG610051R0000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 100 Factory Stock |
|
$0.1522 / $0.1832 | Buy Now |
DISTI #
571-1SNG610051R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips EP-DOP-SZ22-BL-B RoHS: Compliant | 950 |
|
$0.1730 / $0.4700 | Buy Now |
DISTI #
74511391
|
RS | EM-EMC2-M40-MET-A | TE Connectivity 1SNG610051R0000 Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2090 | RFQ |
|
Future Electronics | 1SNG610 Series Black Color PA6 Material Cable Gland ENTRELEC Dome Plug RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 50Bag |
|
$0.1100 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Cable Gland - Sealable - Size 22 - Nylon 6 (Polyamide 6) - 22mm External Diameter - Black. RoHS: Compliant |
1300 In Stock 100 Factory Stock |
|
$0.1629 / $0.2455 | Buy Now |
DISTI #
65736814
|
Verical | Dome Plug, PA6 RoHS: Compliant Min Qty: 200 Package Multiple: 50 Date Code: 2219 | Americas - 1100 |
|
$0.2371 / $0.3402 | Buy Now |
DISTI #
68401902
|
Verical | Dome Plug, PA6 RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2312 | Americas - 50 |
|
$0.1883 | Buy Now |
DISTI #
1SNG610051R0000
|
TME | Stopper, polyamide, black, Entrelec, Ø: 17.8mm, -20÷100°C, Size: 22 Min Qty: 10 | 0 |
|
$0.1560 / $0.2790 | RFQ |