There are no models available for this part yet.
Overview of 1SNG610072R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1SNG610072R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1SNG610072R0000-ND
|
DigiKey | EP-DOP-SZ37-BL-A Min Qty: 50 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5048 | Buy Now | |
DISTI #
1SNG610072R0000
|
Avnet Americas | Dome Plug for Cable Gland 37 Size Polyamide 6 Black Box - Bulk (Alt: 1SNG610072R0000) Min Qty: 50 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3805 / $0.4580 | Buy Now | |
DISTI #
571-1SNG610072R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips EP-DOP-SZ37-BL-A RoHS: Compliant | 0 |
|
$0.4330 / $0.9400 | Order Now | |
DISTI #
74511370
|
RS | EP-DOP-SZ32-LGR-A | TE Connectivity 1SNG610072R0000 Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 10 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.3800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4244 / $0.6284 | Buy Now | ||
DISTI #
1SNG610072R0000
|
TME | Stopper, polyamide, black, Entrelec, Ø: 25.7mm, -20÷100°C, Size: 37 Min Qty: 10 | 0 |
|
$0.3800 / $0.4690 | RFQ | |
DISTI #
000000000006394325
|
Sager | Cable Glands, Strain Reliefs & Cord Grips EP-DOP-SZ37-BL-A Min Qty: 50 | 0 |
|
$0.4091 / $0.4559 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.4244 / $0.6284 | Buy Now |
CAD Models for 1SNG610072R0000 by TE Connectivity
Part Data Attributes for 1SNG610072R0000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|