Part Details for 1SNG610079R0000 by TE Connectivity
Overview of 1SNG610079R0000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNG610079R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNG610079R0000-ND
|
DigiKey | EP-DOP-SZ45-LGR-B Min Qty: 50 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5470 | Buy Now |
DISTI #
1SNG610079R0000
|
Avnet Americas | Dome Plug for Cable Gland 45 Size Polyamide 6 Light Gray Box - Bulk (Alt: 1SNG610079R0000) Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$0.4123 / $0.4961 | Buy Now |
DISTI #
571-1SNG610079R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips EP-DOP-SZ45-LGR-B RoHS: Compliant | 0 |
|
$0.4690 / $1.0200 | Order Now |
DISTI #
74511363
|
RS | EP-DOP-SZ37-GR-A | TE Connectivity 1SNG610079R0000 Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4990 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 10 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.4120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4528 / $0.6808 | Buy Now |
DISTI #
1SNG610079R0000
|
TME | Stopper, polyamide, light grey, Entrelec, Ø: 38mm, -20÷100°C Min Qty: 1 | 0 |
|
$0.3970 / $0.4930 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4528 / $0.6808 | Buy Now |