-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5567
|
Newark | Mc512Pa 201->300 Horizontal |Entrelec Te Connectivity 1SNK145031R0000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$8.3600 / $10.9000 | Buy Now |
DISTI #
2109-1SNK145031R0000-ND
|
DigiKey | SNK PRE-PRINTED Min Qty: 1 Lead time: 12 Weeks Container: Box |
15 In Stock |
|
$4.8624 / $6.3500 | Buy Now |
DISTI #
2266-1SNK145031R0000-ND
|
DigiKey | SNK PRE-PRINTED Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
$7.3600 | Buy Now |
DISTI #
70922414
|
RS | Terminal Block Markers, MC512PA Pre-printed, 201-300, Horizontal, SNK Series | TE Connectivity 1SNK145031R0000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1500 / $11.9100 | RFQ |
|
Onlinecomponents.com | MC512PA 201-<300 Horizontal RoHS: Compliant |
14 Partner Stock |
|
$7.2800 / $9.6500 | Buy Now |
DISTI #
TE Connectivity 1SNK145031R0000
|
PEI Genesis | Terminal Block Accessory | 14 |
|
Buy Now | |
DISTI #
000000000006416893
|
Sager | Terminal Block Tools & Accessories MC512PA 201->300 Horizontal Min Qty: 5 | 0 |
|
$7.3300 | Buy Now |
|
Master Electronics | MC512PA 201-<300 Horizontal RoHS: Compliant |
14 Partner Stock |
|
$7.2800 / $9.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK145031R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK145031R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Insulator Material | POLYAMIDE | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |