-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Marking Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2109-1SNK150012R0000-ND
|
DigiKey | SNK PRE-PRINTED Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.1507 / $13.0400 | Buy Now |
DISTI #
70922545
|
RS | Terminal Block Markers Pre-printed, MC612PA, 1-10 x 10, Vertical, SNK Series | TE Connectivity 1SNK150012R0000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9100 / $9.6900 | RFQ |
|
Onlinecomponents.com | MC612PA 1-<10 (x10) Vertical |
7 Partner Stock |
|
$8.6600 / $16.4700 | Buy Now |
DISTI #
000000000006417023
|
Sager | Terminal Block Tools & Accessories MC612PA 1->10 (x10) Vertical Min Qty: 5 | 0 |
|
$7.9500 / $8.6500 | Buy Now |
|
Master Electronics | MC612PA 1-<10 (x10) Vertical |
7 Partner Stock |
|
$8.6600 / $16.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK150012R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK150012R0000
TE Connectivity
Terminal Block Accessory, Marking Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CE; UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |