-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC2883
|
Newark | Mc612Pa 10X 21- 30 Horizontal |Entrelec Te Connectivity 1SNK150031R0000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7900 / $10.2900 | Buy Now |
DISTI #
2109-1SNK150031R0000-ND
|
DigiKey | SNK PRE-PRINTED Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$8.1507 / $13.0400 | Buy Now |
DISTI #
70416351
|
RS | 1SNK150031R0000, Marker Card, MC612PA Series, Entrelec | TE Connectivity 1SNK150031R0000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9100 / $9.6900 | RFQ |
|
Onlinecomponents.com | MC612PA 21-<30 (x10) Horizontal | 0 |
|
$8.2100 / $10.8700 | Buy Now |
DISTI #
000000000006417026
|
Sager | Terminal Block Tools & Accessories MC612PA 21->30 (x10) Horizontal Min Qty: 5 | 0 |
|
$7.9500 / $8.6500 | Buy Now |
|
Master Electronics | MC612PA 21-<30 (x10) Horizontal | 0 |
|
$8.2100 / $10.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK150031R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK150031R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Insulator Material | POLYAMIDE | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |