-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3058
|
Newark | Mc812-Yl |Entrelec Te Connectivity 1SNK160004R0000 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $5.6500 | Buy Now |
DISTI #
2109-1SNK160004R0000-ND
|
DigiKey | SNK BLANK Min Qty: 1 Lead time: 12 Weeks Container: Box |
44 In Stock |
|
$3.3744 / $6.7500 | Buy Now |
DISTI #
1SNK160004R0000
|
Avnet Americas | Blank Marker Card For Use With Terminal Blocks Pre-Printed Polycarbonate Yellow - Bulk (Alt: 1SNK160004R0000) Min Qty: 22 Package Multiple: 22 Container: Bulk | 0 |
|
$3.0990 / $3.7294 | Buy Now |
DISTI #
70922706
|
RS | Marker Card, 22 Pre-Printed, Blank, Yellow, SNK Series | TE Connectivity 1SNK160004R0000 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8900 / $4.2400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 22 Package Multiple: 22 Lead time: 9 Weeks Container: Box | 0Box |
|
$3.0900 | Buy Now |
|
Onlinecomponents.com | MC812-YL RoHS: Compliant | 0 |
|
$3.4900 / $4.5800 | Buy Now |
DISTI #
1SNK160004R0000
|
Avnet Abacus | Blank Marker Card For Use With Terminal Blocks Pre-Printed Polycarbonate Yellow (Alt: 1SNK160004R0000) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MC812-YL RoHS: Compliant | 0 |
|
$3.4900 / $4.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK160004R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK160004R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Insulator Material | POLYCARBONATE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |