-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3236
|
Newark | Marker Card, Blank, Wht, Terminal Block, Accessory Type:Marker Card, For Use With:Terminal Blocks, Legend:Blank, Pitch Spacing:8Mm, Product Range:Snk Series Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK169999R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$17.5700 / $21.8800 | Buy Now |
DISTI #
2109-1SNK169999R0000-ND
|
DigiKey | SNK BLANK Min Qty: 1 Lead time: 4 Weeks Container: Box |
15 In Stock |
|
$6.9732 / $11.1600 | Buy Now |
DISTI #
1SNK169999R0000
|
Avnet Americas | Blank Marker Card for ZK10/ZK10-3P/ZK10-PE/ZK10-PE-3P Terminal Block Polyamide White Bag - Bulk (Alt: 1SNK169999R0000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70319020
|
RS | 1SNK169999R0000, Blank Marker Card, SNK Series, Entrelec | TE Connectivity 1SNK169999R0000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8900 / $11.2700 | RFQ |
|
Onlinecomponents.com | MC812PA RoHS: Compliant |
20 Partner Stock |
|
$7.0000 / $9.8900 | Buy Now |
DISTI #
80597767
|
Verical | TERMINAL BLOCK BLANK MARKER CARD, WHITE, POLYAMIDE RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 20 |
|
$8.1400 / $10.7600 | Buy Now |
DISTI #
1SNK169999R0000-0
|
TME | 1SNK169999R0000 Min Qty: 4 | 20 |
|
$12.2879 / $12.2910 | Buy Now |
DISTI #
000000000006140136
|
Sager | Terminal Block Tools & Accessories MC812PA Min Qty: 20 | 0 |
|
$6.4700 / $7.0000 | Buy Now |
DISTI #
C1S114415828826
|
Chip1Stop | Connector Accessories | 20 |
|
$9.6600 / $12.7000 | Buy Now |
|
Master Electronics | MC812PA RoHS: Compliant |
20 Partner Stock |
|
$7.0000 / $9.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK169999R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK169999R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |