-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8758
|
Newark | Terminal Block, Din-Rail, 2Pos, 12Awg, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:-, Rated Voltage:-, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK505150R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$2.9300 / $5.4400 | Buy Now |
DISTI #
51AK9586
|
Newark | Terminal Block, Din Rail, 2Way, 12Awg Rohs Compliant: Yes |Te Connectivity 1SNK505150R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 / $11.0200 | Buy Now |
DISTI #
2109-1SNK505150R0000-ND
|
DigiKey | AUT SNK SCREW Min Qty: 1 Lead time: 13 Weeks Container: Box |
149 In Stock |
|
$2.2702 / $4.9500 | Buy Now |
DISTI #
1SNK505150R0000
|
Avnet Americas | Ground Screw Clamp Terminal Block 1-Level 12AWG 4mm² DIN Rail Mount Green-Yellow Box - Bulk (Alt: 1SNK505150R0000) Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 5 Days Container: Bulk | 3770 Factory Stock |
|
$2.5264 / $3.0402 | Buy Now |
DISTI #
70317991
|
RS | Terminal Block Connector, Ground, Screw Clamp, 5.2mm Spacing, SNK Series | TE Connectivity 1SNK505150R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$6.0000 / $7.1900 | Buy Now |
|
Future Electronics | 2 Position 5.2 mm Pitch DIN Rail Modular Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 2720Box |
|
$2.5200 / $2.8000 | Buy Now |
|
Onlinecomponents.com | DIN Rail Mount Terminal Block - 2 Ways - 24 AWG - 12 AWG - 4 mm² - Screw. |
1821 In Stock 3257 Factory Stock |
|
$2.4200 / $2.7900 | Buy Now |
DISTI #
1SNK505150R0000
|
TTI | DIN Rail Terminal Blocks ZS4-PE Min Qty: 20 Package Multiple: 20 Container: Bulk |
Americas - 600 In Stock |
|
$3.5700 | Buy Now |
DISTI #
1SNK505150R0000
|
Avnet Americas | Ground Screw Clamp Terminal Block 1-Level 12AWG 4mm² DIN Rail Mount Green-Yellow Box - Bulk (Alt: 1SNK505150R0000) Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 5 Days Container: Bulk | 3770 Factory Stock |
|
$2.5264 / $3.0402 | Buy Now |
DISTI #
1SNK505150R0000
|
TME | Splice terminal: rail, 0.2÷4mm2, ways: 1, terminals: 2, Width: 5.2mm Min Qty: 1 | 802 |
|
$1.4800 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK505150R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK505150R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |