-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3248
|
Newark | Terminal Block, Dinrail, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:-, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:29A, Rated Voltage:800V, No. Of Levels:2 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK505230R0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2109-1SNK505230R0000-ND
|
DigiKey | AUT SNK SCREW Min Qty: 1 Lead time: 13 Weeks Container: Box |
9 In Stock |
|
$2.2030 / $4.8000 | Buy Now |
DISTI #
1SNK505230R0000
|
Avnet Americas | Feed-Through Screw Clamp Terminal Block 2-Level 12AWG 4mm² DIN Rail Mount Orange - Bulk (Alt: 1SNK505230R0000) Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$2.9422 / $3.5406 | Buy Now |
DISTI #
70416367
|
RS | Terminal Block Double Deck, 4mm 2, Orange, SNK Series | TE Connectivity 1SNK505230R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$3.5300 / $4.9000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$2.9400 | Buy Now |
|
Onlinecomponents.com | ZS4-D2-OR | 0 |
|
$1.7700 / $2.6800 | Buy Now |
DISTI #
1SNK505230R0000
|
Avnet Americas | Feed-Through Screw Clamp Terminal Block 2-Level 12AWG 4mm² DIN Rail Mount Orange - Bulk (Alt: 1SNK505230R0000) Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$2.9422 / $3.5406 | Buy Now |
DISTI #
1SNK505230R0000
|
TME | Entrelec Min Qty: 50 | 0 |
|
$1.7200 / $1.9300 | RFQ |
DISTI #
1SNK505230R0000
|
Avnet Americas | Feed-Through Screw Clamp Terminal Block 2-Level 12AWG 4mm² DIN Rail Mount Orange - Bulk (Alt: 1SNK505230R0000) Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$2.9422 / $3.5406 | Buy Now |
DISTI #
000000000006417384
|
Sager | DIN Rail Terminal Blocks ZS4-D2-OR Min Qty: 25 | 0 |
|
$2.0100 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK505230R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK505230R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |