Part Details for 1SNK505313R0000 by TE Connectivity
Overview of 1SNK505313R0000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNK505313R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9587
|
Newark | Terminal Block, Din Rail, 2Way, 10Awg |Te Connectivity 1SNK505313R0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $3.6500 | Buy Now |
DISTI #
72AC3252
|
Newark | Terminal Block, Dinrail, 2Pos, 10Awg, No. Of Positions:2Positions, Wire Size Awg Min:-, Wire Size Awg Max:10Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Screw, Rated Current:18A, Rated Voltage:400V, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK505313R0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $3.6900 | Buy Now |
DISTI #
2109-1SNK505313R0000-ND
|
DigiKey | AUT SNK SCREW Min Qty: 1 Lead time: 12 Weeks Container: Box |
80 In Stock |
|
$2.5155 / $4.7300 | Buy Now |
DISTI #
1SNK505313R0000
|
Avnet Americas | Disconnect Screw Clamp Terminal Block 1-Level 12AWG 4mm? DIN Rail Mount Gray Box - Bulk (Alt: 1SNK505313R0000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 15250 Factory Stock |
|
$2.3822 | Buy Now |
DISTI #
70416368
|
RS | Terminal Block, Disconnect, 400 VAC, 20A, Screw Clamp, Grey, SNK Series | TE Connectivity 1SNK505313R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 41 |
|
$4.4800 / $5.8200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks Container: Box | 0Box |
|
$2.5300 | Buy Now |
|
Onlinecomponents.com | ZS4-SP SCREW CLAMP TERMINAL BLOCKS RoHS: Compliant |
200 In Stock 15250 Factory Stock |
|
$2.1000 / $3.0400 | Buy Now |
DISTI #
66435876
|
Verical | Conn Modular Terminal Block 2 POS 5.2mm Screw DIN Rail 18A/Contact Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 200 |
|
$2.9120 / $3.9520 | Buy Now |
DISTI #
1SNK505313R0000
|
TME | Splice terminal: rail, 0.2÷4mm2, ways: 1, terminals: 2, grey, SNK Min Qty: 1 | 116 |
|
$1.8100 / $2.7600 | Buy Now |
DISTI #
000000000006417388
|
Sager | DIN Rail Terminal Blocks ZS4-SP Min Qty: 25 | 0 |
|
$2.4900 / $2.7900 | Buy Now |
Part Details for 1SNK505313R0000
1SNK505313R0000 CAD Models
1SNK505313R0000 Part Data Attributes
|
1SNK505313R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK505313R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Rated Current | 18 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 10 AWG |