-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8765
|
Newark | Terminal Block, Din-Rail, 3Pos, 10Awg, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Wire Connection Method:Screw, Rated Current:32A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK506011R0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6500 / $11.4900 | Buy Now |
DISTI #
2109-1SNK506011R0000-ND
|
DigiKey | AUT SNK SCREW Min Qty: 1 Lead time: 12 Weeks Container: Box |
29 In Stock |
|
$1.9588 / $4.5400 | Buy Now |
DISTI #
1SNK506011R0000
|
Avnet Americas | Feed-Through Screw Clamp Terminal Block 1-Level 10AWG 6mm² DIN Rail Mount Gray Box - Bulk (Alt: 1SNK506011R0000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 800 Factory Stock |
|
$1.8109 | Buy Now |
DISTI #
70922889
|
RS | Terminal Block Screw Clamp, Feed-Through, Grey, SNK Series, SNK Series | TE Connectivity 1SNK506011R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$3.5300 / $4.5900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$1.9200 | Buy Now |
DISTI #
AMP1SNK506011R0000
|
Heilind Electronics | ZS6-3S | Americas - 0 in Stock |
|
$2.2432 / $3.0727 | Buy Now |
|
Onlinecomponents.com | Screw Clamp Terminal Block-Feed-Through-Grey RoHS: Compliant |
450 In Stock 800 Factory Stock |
|
$2.0000 / $3.3500 | Buy Now |
DISTI #
80598352
|
Verical | Conn Modular Terminal Block 3 POS 6mm Screw DIN Rail 30A/Contact Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1949 | Americas - 350 |
|
$2.7170 / $4.3550 | Buy Now |
DISTI #
80597749
|
Verical | Conn Modular Terminal Block 3 POS 6mm Screw DIN Rail 30A/Contact Box RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 100 |
|
$2.4000 / $3.1700 | Buy Now |
DISTI #
1SNK506011R0000
|
TME | Splice terminal: rail, 0.2÷6mm2, ways: 1, terminals: 3, grey, SNK Min Qty: 1 | 30 |
|
$0.9200 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK506011R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK506011R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |