-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8772
|
Newark | Terminal Block, Din-Rail, 2Pos, 10Awg, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Screw, Rated Current:41A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK506066R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$1.1700 / $1.4600 | Buy Now |
DISTI #
2109-1SNK506066R0000-ND
|
DigiKey | AUT SNK SCREW Min Qty: 1 Lead time: 4 Weeks Container: Box |
51 In Stock |
|
$0.7491 / $1.9100 | Buy Now |
DISTI #
1SNK506066R0000
|
Avnet Americas | Modular Terminal Blocks,ZS6-BK - Bulk (Alt: 1SNK506066R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$1.0316 / $1.2414 | Buy Now |
DISTI #
70317942
|
RS | Terminal Block Connector, Black, Feed-Through, 6mm, 0.236in, SNK Series | TE Connectivity 1SNK506066R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1672 |
|
$1.4600 / $1.9500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | ZS6-BK |
950 In Stock |
|
$1.3100 / $1.4900 | Buy Now |
DISTI #
73576630
|
Verical | Conn Feed-Through Terminal Block 2 POS Spring Clamp DIN Rail 41A Box Min Qty: 50 Package Multiple: 50 Date Code: 2336 | Americas - 950 |
|
$1.8263 / $1.9735 | Buy Now |
DISTI #
1SNK506066R0000
|
Avnet Americas | Modular Terminal Blocks,ZS6-BK - Bulk (Alt: 1SNK506066R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$1.0316 / $1.2414 | Buy Now |
DISTI #
1SNK506066R0000
|
TME | Splice terminal: rail, 0.2÷6mm2, ways: 1, terminals: 2, black, SNK Min Qty: 50 | 0 |
|
$0.8100 / $1.0700 | RFQ |
DISTI #
TE Connectivity 1SNK506066R0000
|
PEI Genesis | Modular Terminal Block, 30A, | 665 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK506066R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK506066R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |