-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R3099
|
Newark | Din Rail Mount Terminal Block, 2, 24 Awg, 10 Awg, 6 Mm Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK506150R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$3.4200 / $5.2000 | Buy Now |
DISTI #
70AC8773
|
Newark | Terminal Block, Din-Rail, 2Pos, 10Awg, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Screw, Rated Current:-, Rated Voltage:-, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK506150R0000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7300 / $8.5400 | Buy Now |
DISTI #
2109-1SNK506150R0000-ND
|
DigiKey | AUT SNK SCREW Min Qty: 1 Lead time: 4 Weeks Container: Box |
20 In Stock |
|
$2.3633 / $5.1500 | Buy Now |
DISTI #
1SNK506150R0000
|
Avnet Americas | Ground Screw Clamp Terminal Block 1-Level 10AWG 6mm² DIN Rail Mount Green-Yellow Box - Bulk (Alt: 1SNK506150R0000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$2.6268 / $3.1611 | Buy Now |
DISTI #
70318001
|
RS | Terminal Block Connector, Green/Yellow, Ground, 6mm, 0.236in, SNK Series | TE Connectivity 1SNK506150R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 773 |
|
$6.1200 / $7.3300 | Buy Now |
|
Future Electronics | 2 Position Ground Green Yellow 10-24 AWG ENTRELEC Terminal Block Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 1360Box |
|
$2.6200 / $2.9100 | Buy Now |
|
Onlinecomponents.com | ZS6-PE |
1351 In Stock |
|
$2.2700 / $2.9000 | Buy Now |
DISTI #
1SNK506150R0000
|
TTI | DIN Rail Terminal Blocks ZS6-PE Min Qty: 20 Package Multiple: 20 Container: Bulk |
Americas - 200 In Stock |
|
$3.7100 | Buy Now |
DISTI #
1SNK506150R0000
|
Avnet Americas | Ground Screw Clamp Terminal Block 1-Level 10AWG 6mm² DIN Rail Mount Green-Yellow Box - Bulk (Alt: 1SNK506150R0000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$2.6268 / $3.1611 | Buy Now |
DISTI #
1SNK506150R0000
|
TME | Splice terminal: rail, ways: 1, terminals: 2, yellow-green, SNK Min Qty: 1 | 109 |
|
$1.6700 / $2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK506150R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK506150R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD : 94V-0, POLYAMIDE, Approval: DNV; EAC; IEC; RINA; UL | |
Fastening Method | SCREW CLAMP | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Safety Approval | ATEX; BV; CB; CE; CSA; CUL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |