-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5600
|
Newark | Din Rail Terminal Blocks Zs4-T3-R1 |Entrelec Te Connectivity 1SNK506213R0000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$14.3500 | Buy Now |
DISTI #
72AC3275
|
Newark | Terminal Block, Dinrail, 6Pos, 10Awg, No. Of Positions:6Positions, Wire Size Awg Min:-, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:32A, Rated Voltage:800V, No. Of Levels:3 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK506213R0000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $7.3700 | Buy Now |
DISTI #
2266-1SNK506213R0000-ND
|
DigiKey | AUT SNK SCREW Min Qty: 7 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$22.4000 | Buy Now |
DISTI #
2109-1SNK506213R0000-ND
|
DigiKey | AUT SNK SCREW Min Qty: 7 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$7.9968 | Buy Now |
DISTI #
1SNK506213R0000
|
Avnet Americas | Triple Deck Feed-Through Screw Clamp Terminal Block 3-Level 12AWG 4mm² DIN Rail Mount Gray Box - Bulk (Alt: 1SNK506213R0000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 2430 Factory Stock |
|
$5.2302 / $6.2940 | Buy Now |
DISTI #
70922901
|
RS | Terminal Block, Feed-through, ZS4-T3-R1, Screw-Clamp, Grey, SNK Series | TE Connectivity 1SNK506213R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$0.4320 / $0.6450 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$5.2200 | Buy Now |
DISTI #
65022498
|
Verical | Screw Clamp Terminal Blocks Min Qty: 25 Package Multiple: 25 | Americas - 50 |
|
$15.6211 / $16.7010 | Buy Now |
DISTI #
36716805
|
Verical | Screw Clamp Terminal Blocks Min Qty: 6 Package Multiple: 1 | Americas - 9 |
|
$11.0800 | Buy Now |
DISTI #
1SNK506213R0000
|
Avnet Americas | Triple Deck Feed-Through Screw Clamp Terminal Block 3-Level 12AWG 4mm² DIN Rail Mount Gray Box - Bulk (Alt: 1SNK506213R0000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 2430 Factory Stock |
|
$5.2302 / $6.2940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK506213R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK506213R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |