-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2109-1SNK506313R0000-ND
|
DigiKey | AUT SNK SCREW Min Qty: 1 Lead time: 12 Weeks Container: Box |
59 In Stock |
|
$3.6014 / $7.2000 | Buy Now |
DISTI #
1SNK506313R0000
|
Avnet Americas | Disconnect Screw Clamp Terminal Block 1-Level 10AWG 2.5mm² DIN Rail Mount Gray - Bulk (Alt: 1SNK506313R0000) Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$3.8907 / $4.6820 | Buy Now |
DISTI #
70922906
|
RS | Screw Clamp Terminal Block, Disconnect w/Plug, Grey, SNK Series | TE Connectivity 1SNK506313R0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5900 / $5.9000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Container: Box | 0Box |
|
$3.8800 | Buy Now |
|
Onlinecomponents.com | Screw Clamp Terminal Block-Disconnect with Plug-Grey RoHS: Compliant | 0 |
|
$2.9400 / $4.2200 | Buy Now |
DISTI #
1SNK506313R0000
|
TME | Entrelec Min Qty: 50 | 0 |
|
$2.3300 / $2.6200 | RFQ |
DISTI #
000000000006417433
|
Sager | DIN Rail Terminal Blocks ZS4-SP-R1 Min Qty: 25 | 0 |
|
$3.4800 / $3.9000 | Buy Now |
DISTI #
1SNK506313R0000
|
Avnet Abacus | Disconnect Screw Clamp Terminal Block 1-Level 10AWG 2.5mm� DIN Rail Mount Gray (Alt: 1SNK506313R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Screw Clamp Terminal Block-Disconnect with Plug-Grey RoHS: Compliant | 0 |
|
$2.9400 / $4.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK506313R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK506313R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |