-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8777
|
Newark | Terminal Block, Din-Rail, 2Pos, 6Awg, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:10Mm², Wire Connection Method:Screw, Rated Current:57A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK508020R0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
51AK9590
|
Newark | Terminal Block, Din Rail, 2Way, 6Awg Rohs Compliant: Yes |Te Connectivity 1SNK508020R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $2.8400 | Buy Now |
DISTI #
2109-1SNK508020R0000-ND
|
DigiKey | POW SNK SCREW Min Qty: 1 Lead time: 4 Weeks Container: Box |
31 In Stock |
|
$0.9904 / $2.5200 | Buy Now |
DISTI #
1SNK508020R0000
|
Avnet Americas | Feed-Through Screw Clamp Terminal Block 1-Level 6AWG 10mm² DIN Rail Mount Blue - Bulk (Alt: 1SNK508020R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$1.1538 / $1.3885 | Buy Now |
DISTI #
70416377
|
RS | Terminal Block, 10mm, 2 Feed Through, Blue, ENTRELEC, SNK Series | TE Connectivity 1SNK508020R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1668 |
|
$1.8900 / $2.5200 | Buy Now |
|
Future Electronics | 2 Position Feed Through Blue 6-24 AWG ENTRELEC Terminal Block Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 1750Box |
|
$1.1600 / $1.2700 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 2 POS 8mm Screw ST DIN Rail 42A/Contact Box |
3950 In Stock |
|
$1.1200 / $1.2400 | Buy Now |
DISTI #
1SNK508020R0000
|
TTI | DIN Rail Terminal Blocks ZS10-BL Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1000 In Stock |
|
$1.6300 | Buy Now |
DISTI #
1SNK508020R0000
|
Avnet Americas | Feed-Through Screw Clamp Terminal Block 1-Level 6AWG 10mm² DIN Rail Mount Blue - Bulk (Alt: 1SNK508020R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$1.1538 / $1.3885 | Buy Now |
DISTI #
1SNK508020R0000
|
TME | Splice terminal: rail, 0.5÷10mm2, ways: 1, terminals: 2, blue, SNK Min Qty: 1 | 96 |
|
$1.0100 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK508020R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK508020R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |