-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3313
|
Newark | Zs10-S |Entrelec Te Connectivity 1SNK508315R0000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 / $7.1000 | Buy Now |
DISTI #
87AJ5611
|
Newark | Din Rail Terminal Blocks Zs10-S |Entrelec Te Connectivity 1SNK508315R0000 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5600 / $12.0100 | Buy Now |
DISTI #
2109-1SNK508315R0000-ND
|
DigiKey | POW SNK SCREW Min Qty: 1 Lead time: 26 Weeks Container: Box |
95 In Stock |
|
$4.7661 / $7.7200 | Buy Now |
DISTI #
1SNK508315R0000
|
Avnet Americas | Disconnect Screw Clamp Terminal Block 1-Level 6AWG 10mm? DIN Rail Mount Gray Box - Bulk (Alt: 1SNK508315R0000) Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
$4.4349 | Buy Now |
DISTI #
70922926
|
RS | Screw Clamp Terminal Block, ZS10, Blade Disconnect, Grey, SNK Series | TE Connectivity 1SNK508315R0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3700 / $6.7100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Box | 0Box |
|
$4.7000 | Buy Now |
|
Onlinecomponents.com | Screw Clamp Terminal Block Disconnect With Blade Grey RoHS: Compliant |
5 Partner Stock |
|
$4.2300 / $7.3600 | Buy Now |
DISTI #
1SNK508315R0000
|
TME | Splice terminal: rail, ways: 1, terminals: 2, grey, SNK, -55÷110°C Min Qty: 50 | 0 |
|
$2.7000 / $3.0500 | RFQ |
DISTI #
000000000006417462
|
Sager | DIN Rail Terminal Blocks ZS10-S Min Qty: 25 | 0 |
|
$4.8100 / $5.3900 | Buy Now |
DISTI #
1SNK508315R0000
|
Avnet Abacus | Disconnect Screw Clamp Terminal Block 1-Level 6AWG 10mm� DIN Rail Mount Gray Box (Alt: 1SNK508315R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK508315R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK508315R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 6 AWG |