-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3314
|
Newark | Zs10-Sp |Entrelec Te Connectivity 1SNK508316R0000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 / $6.9100 | Buy Now |
DISTI #
87AJ5612
|
Newark | Din Rail Terminal Blocks Zs10-Sp |Entrelec Te Connectivity 1SNK508316R0000 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $7.3200 | Buy Now |
DISTI #
2109-1SNK508316R0000-ND
|
DigiKey | POW SNK SCREW Min Qty: 1 Lead time: 11 Weeks Container: Box |
29 In Stock |
|
$1.8750 / $3.0900 | Buy Now |
DISTI #
1SNK508316R0000
|
Avnet Americas | Modular Terminal Blocks,ZS10-SP - Bulk (Alt: 1SNK508316R0000) Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 1 Days Container: Bulk | 0 |
|
$4.4023 / $5.2977 | Buy Now |
DISTI #
70922927
|
RS | Screw Clamp Terminal Block, ZS10, Blade Disconnect, Grey, SNK Series | TE Connectivity 1SNK508316R0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3600 / $7.7500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Container: Box | 0Box |
|
$4.3900 | Buy Now |
|
Onlinecomponents.com | Screw Clamp Terminal Block Disconnect With Blade Grey RoHS: Compliant |
1500 Partner Stock |
|
$3.9600 / $6.8900 | Buy Now |
DISTI #
40097334
|
Verical | Screw Clamp Terminal Block Disconnect With Blade Grey RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 1500 |
|
$4.0900 / $5.3400 | Buy Now |
DISTI #
1SNK508316R0000
|
TME | Splice terminal: rail, ways: 1, terminals: 2, grey, SNK, -55÷110°C Min Qty: 50 | 0 |
|
$2.5900 / $2.9300 | RFQ |
DISTI #
000000000006417463
|
Sager | DIN Rail Terminal Blocks ZS10-SP Min Qty: 25 | 0 |
|
$4.5000 / $5.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK508316R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK508316R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Rated Current | 18 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 6 AWG |