-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 22A, 10mm2, 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6198
|
Newark | Terminal Block, Fuse, 10A, 10Mm2 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK508421R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5800 / $18.3400 | Buy Now |
DISTI #
2109-1SNK508421R0000-ND
|
DigiKey | POW SNK SCREW Min Qty: 1 Lead time: 22 Weeks Container: Box |
32 In Stock |
|
$14.6886 / $17.6300 | Buy Now |
DISTI #
1SNK508421R0000
|
Avnet Americas | Fused Terminal Block, 2 Ways, 24AWG to 6AWG, 10 mm², Screw, 10 A, 630 V - Bulk (Alt: 1SNK508421R0000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 50 Factory Stock |
|
$14.4556 / $17.3957 | Buy Now |
DISTI #
70459750
|
RS | Terminal Block Connector, Ground, Feed-through, 8 mm ,0.315in, Red, SNK Series | TE Connectivity 1SNK508421R0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 58 |
|
$12.3400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$14.4200 | Buy Now |
|
Onlinecomponents.com | ZS10-SF-R1 |
22 In Stock 50 Factory Stock |
|
$11.9200 / $13.7100 | Buy Now |
DISTI #
51696805
|
Verical | 1SNK508421R0000 Min Qty: 4 Package Multiple: 1 Date Code: 1903 | Americas - 21 |
|
$18.0395 | Buy Now |
DISTI #
1SNK508421R0000
|
Avnet Americas | Fused Terminal Block, 2 Ways, 24AWG to 6AWG, 10 mm², Screw, 10 A, 630 V - Bulk (Alt: 1SNK508421R0000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 50 Factory Stock |
|
$14.4556 / $17.3957 | Buy Now |
DISTI #
1SNK508421R0000
|
TME | Splice terminal: rail, 0.5÷10mm2, ways: 1, terminals: 2, Width: 8mm Min Qty: 1 | 20 |
|
$6.4700 / $9.9200 | Buy Now |
DISTI #
000000000006417475
|
Sager | DIN Rail Terminal Blocks ZS10-SF-R1 Min Qty: 25 | 0 |
|
$14.4500 / $16.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK508421R0000
TE Connectivity
Buy Now
|
Compare Parts:
1SNK508421R0000
TE Connectivity
Modular Terminal Block, 22A, 10mm2, 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Rated Current | 22 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 1SNK508421R0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SNK508421R0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SNK508422R0000 | Modular Terminal Block, 22A, 10mm2, 1 Deck(s) | TE Connectivity | 1SNK508421R0000 vs 1SNK508422R0000 |