Part Details for 1SNK508424R0000 (ZS4-D2-SF1-R3) by TE Connectivity
Overview of 1SNK508424R0000 (ZS4-D2-SF1-R3) by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNK508424R0000 (ZS4-D2-SF1-R3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77365109
|
Verical | 1SNK508424R0000 (ZS4-D2-SF1-R3) Min Qty: 7 Package Multiple: 1 | Americas - 50 |
|
$8.2500 / $11.4198 | Buy Now |
DISTI #
1SNK508424R0000
|
TME | Splice terminal: rail, 0.2÷6mm2, ways: 2, terminals: 4, Width: 8mm Min Qty: 1 | 50 |
|
$6.3300 / $9.7000 | Buy Now |