-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8781
|
Newark | Terminal Block, Fused, 4Pos, 10Awg, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Screw, Rated Current:6.3A, Rated Voltage:800V Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK508425R0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $8.2200 | Buy Now |
DISTI #
2109-1SNK508425R0000-ND
|
DigiKey | AUT SNK SCREW Min Qty: 1 Lead time: 4 Weeks Container: Box |
57 In Stock |
|
$6.1366 / $11.0700 | Buy Now |
DISTI #
1SNK508425R0000
|
Avnet Americas | Double Deck Feed-Through Screw Clamp Terminal Block 2-Level 12AWG 4mm² DIN Rail Mount Gray Box - Bulk (Alt: 1SNK508425R0000) Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5745 | Buy Now |
DISTI #
70922932
|
RS | Terminal Block, Double Deck, ZS4-D2-SF1, Screw Clamp, Grey, SNK Series | TE Connectivity 1SNK508425R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 298 |
|
$8.6900 / $11.2900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks Container: Box | 0Box |
|
$5.9000 | Buy Now |
|
Onlinecomponents.com | ZS4-D2-SF1 RoHS: Compliant |
238 In Stock |
|
$6.3900 / $9.0000 | Buy Now |
DISTI #
1SNK508425R0000
|
TME | Splice terminal: rail, 0.2÷6mm2, ways: 2, terminals: 4, Width: 8mm Min Qty: 1 | 48 |
|
$3.6700 / $5.6300 | Buy Now |
DISTI #
000000000006417479
|
Sager | DIN Rail Terminal Blocks ZS4-D2-SF1 Min Qty: 25 | 0 |
|
$5.9300 / $6.7700 | Buy Now |
DISTI #
1SNK508425R0000
|
Avnet Abacus | Double Deck Feed-Through Screw Clamp Terminal Block 2-Level 12AWG 4mm� DIN Rail Mount Gray Box (Alt: 1SNK508425R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ZS4-D2-SF1 RoHS: Compliant |
238 In Stock |
|
$6.3900 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK508425R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK508425R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |