-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3326
|
Newark | End Section Cover, Grey, Terminal Block, For Use With:Entrelec Snk Series Zs10-Pe-R1, Zs10-R1, Zs10-St, Zs10-St-1 & Zs10-St-T4 Screw Terminal Blocks, Accessory Type:End Section Cover, Product Range:Snk Series Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK508910R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1094 |
|
$0.3000 | Buy Now |
DISTI #
2109-1SNK508910R0000-ND
|
DigiKey | POW ACCESSORIES Min Qty: 1 Lead time: 9 Weeks Container: Box |
50 In Stock |
|
$0.6794 / $1.7300 | Buy Now |
DISTI #
1SNK508910R0000
|
Avnet Americas | End Section for ZS10-R1 and ZS10-PE-R1 Terminal Blocks Dark Gray Polyamide Bag - Bulk (Alt: 1SNK508910R0000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 4 Days Container: Bulk | 0 |
|
$0.6849 / $0.8242 | Buy Now |
DISTI #
70922933
|
RS | End Section Cover, ES10-ST, Screw Clamp Terminal, Dark Grey, IP20, SNK Series | TE Connectivity 1SNK508910R0000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.7300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.6830 | Buy Now |
|
Onlinecomponents.com | ES10-ST RoHS: Compliant | 0 |
|
$0.5020 / $0.8630 | Buy Now |
DISTI #
1SNK508910R0000
|
TME | Entrelec Min Qty: 100 | 0 |
|
$0.4090 / $0.5480 | RFQ |
DISTI #
TE Connectivity 1SNK508910R0000
|
PEI Genesis | Terminal Block | 0 |
|
Buy Now | |
DISTI #
000000000006417480
|
Sager | Terminal Block Tools & Accessories ES10-ST Min Qty: 100 | 0 |
|
$0.6530 / $0.7106 | Buy Now |
DISTI #
1SNK508910R0000
|
Avnet Abacus | End Section for ZS10-R1 and ZS10-PE-R1 Terminal Blocks Dark Gray Polyamide Bag (Alt: 1SNK508910R0000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK508910R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK508910R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |