-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8782
|
Newark | End Section, Screw Terminal Block, For Use With:Entrelec Zs4-D2-Sf1 Terminal Blocks, Accessory Type:End Section, Product Range:Snk Series Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK508911R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 253 |
|
$1.1600 / $1.3600 | Buy Now |
DISTI #
2109-1SNK508911R0000-ND
|
DigiKey | AUT SNK ACCESSORIES Min Qty: 1 Lead time: 9 Weeks Container: Box |
16 In Stock |
|
$1.1603 / $2.9600 | Buy Now |
DISTI #
1SNK508911R0000
|
Avnet Americas | End Section for ZS4-D2-SF1 Terminal Blocks Dark Gray Polyamide Bag - Bulk (Alt: 1SNK508911R0000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$1.0645 / $1.2810 | Buy Now |
DISTI #
70922934
|
RS | Terminal Block End Section, Clamp, 5 x 20, 5 x 25 Fuses, Dark Grey, SNK Series | TE Connectivity 1SNK508911R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5200 / $2.9700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | ES4-D2-SF1 RoHS: Compliant |
1040 In Stock |
|
$1.1200 / $1.9200 | Buy Now |
DISTI #
1SNK508911R0000
|
TME | Entrelec Min Qty: 20 | 0 |
|
$0.5820 / $0.7790 | RFQ |
DISTI #
000000000006417481
|
Sager | Terminal Block Tools & Accessories ES4-D2-SF1 Min Qty: 20 | 0 |
|
$1.0900 / $1.1800 | Buy Now |
DISTI #
1SNK508911R0000
|
Avnet Abacus | End Section for ZS4-D2-SF1 Terminal Blocks Dark Gray Polyamide Bag (Alt: 1SNK508911R0000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ES4-D2-SF1 RoHS: Compliant |
1040 In Stock |
|
$1.1200 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK508911R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK508911R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |