-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, End Section
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8783
|
Newark | End Section, Screw Terminal Block, For Use With:Entrelec Zs4-Sf1 & Zs4-S-R3 Screw Terminal Blocks, Accessory Type:End Section, Product Range:Snk Series Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK508960R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$0.6310 / $1.3300 | Buy Now |
DISTI #
2109-1SNK508960R0000-ND
|
DigiKey | AUT SNK ACCESSORIES Min Qty: 1 Lead time: 9 Weeks Container: Box |
271 In Stock |
|
$0.4388 / $1.2800 | Buy Now |
DISTI #
1SNK508960R0000
|
Avnet Americas | End Section for ZS4-SF1 Fuse and ZS4-S-R3 Disconnect Screw Clamp Terminal Blocks Dark Gray Polyamide Bag - Bulk (Alt: 1SNK508960R0000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3931 / $0.4730 | Buy Now |
DISTI #
E02:0323_13218771
|
Arrow Electronics | Connector Accessories End Section Dark Gray Min Qty: 100 Package Multiple: 20 Lead time: 1 Weeks Date Code: 2249 | Europe - 1000 |
|
$0.3916 / $0.4906 | Buy Now |
DISTI #
V36:1790_22780622
|
Arrow Electronics | Connector Accessories End Section Dark Gray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2314 | Americas - 275 |
|
$0.3609 / $0.5806 | Buy Now |
DISTI #
70317912
|
RS | Double Terminal Block End Section/Separating Plates, 2 Feed-Through, SNK Series | TE Connectivity 1SNK508960R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 190 |
|
$0.9600 / $1.2800 | Buy Now |
|
Future Electronics | 1SNK Series Dark Gray Color Screw Clamp Terminal Block End Section Cover RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 500Box |
|
$0.4400 / $0.5350 | Buy Now |
|
Onlinecomponents.com | ES4-SF |
1527 In Stock |
|
$0.4312 / $0.8417 | Buy Now |
DISTI #
78437359
|
Verical | Connector Accessories End Section Dark Gray Min Qty: 100 Package Multiple: 100 | Americas - 1000 |
|
$0.3785 / $0.5552 | Buy Now |
DISTI #
69257256
|
Verical | Connector Accessories End Section Dark Gray Min Qty: 100 Package Multiple: 100 Date Code: 1931 | Americas - 1000 |
|
$0.6976 / $1.1690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK508960R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK508960R0000
TE Connectivity
Terminal Block Accessory, End Section
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Approvals | CSA; UL | |
Assembly Item Name | END SECTION | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |