-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R3128
|
Newark | Din Rail Mount Terminal Block, 2, 1 Kv, 76 A, 20 Awg, 4 Awg, 16 Mm Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK510010R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$1.9800 / $3.1200 | Buy Now |
DISTI #
2109-1SNK510010R0000-ND
|
DigiKey | POW SNK SCREW Min Qty: 1 Lead time: 4 Weeks Container: Box |
7628 In Stock |
|
$1.2910 / $3.0000 | Buy Now |
DISTI #
1SNK510010R0000
|
Avnet Americas | Feed-Through Screw Clamp Terminal Block 1-Level 4AWG 16mm² DIN Rail Mount Gray Box - Bulk (Alt: 1SNK510010R0000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 37683 Factory Stock |
|
$1.4724 / $1.7719 | Buy Now |
DISTI #
E02:0323_13218765
|
Arrow Electronics | Conn Feed-Through Terminal Block 2 POS Screw 67A Box RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks Date Code: 2304 | Europe - 1000 |
|
$1.7433 / $1.9189 | Buy Now |
DISTI #
V36:1790_22780634
|
Arrow Electronics | Conn Feed-Through Terminal Block 2 POS Screw 67A Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2307 | Americas - 965 |
|
$1.1175 / $1.7065 | Buy Now |
DISTI #
70317963
|
RS | Terminal Block Connector, Feed-through, 10mm 0.394in, Grey, SNK Series | TE Connectivity 1SNK510010R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16338 |
|
$2.3600 / $3.0600 | Buy Now |
|
Future Electronics | Modular Terminal Blocks, Feed-Through, Screw Clamp Terminal Block, 4AWG Rated Cr RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 450Box |
|
$1.4700 / $1.6400 | Buy Now |
|
Onlinecomponents.com | ZS16 |
8852 In Stock 40571 Factory Stock |
|
$1.2500 / $2.0800 | Buy Now |
DISTI #
70732416
|
Verical | Conn Feed-Through Terminal Block 2 POS Screw 67A Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 7600 |
|
$1.3100 / $1.9300 | Buy Now |
DISTI #
76082533
|
Verical | Conn Feed-Through Terminal Block 2 POS Screw 67A Box RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 4875 |
|
$1.1997 / $1.9197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK510010R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK510010R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |