-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9596
|
Newark | Terminal Block, Din Rail, 2Way, 4Awg Rohs Compliant: Yes |Te Connectivity 1SNK510150R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$9.4700 / $9.7700 | Buy Now |
DISTI #
72AC3329
|
Newark | Terminal Block, Dinrail, 2Pos, 4Awg, No. Of Positions:2Positions, Wire Size Awg Min:-, Wire Size Awg Max:4Awg, Conductor Area Csa:16Mm², Wire Connection Method:Screw, Rated Current:-, Rated Voltage:-, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK510150R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $10.5400 | Buy Now |
DISTI #
2109-1SNK510150R0000-ND
|
DigiKey | POW SNK SCREW Min Qty: 1 Lead time: 4 Weeks Container: Box |
5729 In Stock |
|
$3.7058 / $5.4700 | Buy Now |
DISTI #
2266-1SNK510150R0000-ND
|
DigiKey | POW SNK SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
219 In Stock |
|
$4.5100 / $5.3600 | Buy Now |
DISTI #
1SNK510150R0000
|
Avnet Americas | Ground Screw Clamp Terminal Block 1-Level 4AWG 16mm² DIN Rail Mount Green-Yellow Box - Bulk (Alt: 1SNK510150R0000) Min Qty: 20 Package Multiple: 20 Lead time: 0 Weeks, 1 Days Container: Bulk | 8333 Factory Stock |
|
$4.1367 / $4.9781 | Buy Now |
DISTI #
70318951
|
RS | Terminal Block Connector, Ground/Screwless, 10mm, Green/Yellow, SNK Series | TE Connectivity 1SNK510150R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 622 |
|
$5.6100 / $7.7900 | Buy Now |
|
Future Electronics | 2 Position Ground Green Yellow 4-24 AWG ENTRELEC Terminal Block Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 1500Box |
|
$4.1300 / $4.5500 | Buy Now |
|
Onlinecomponents.com | ZS16-PE |
619 In Stock 8333 Factory Stock |
|
$3.1800 / $4.6800 | Buy Now |
DISTI #
1SNK510150R0000
|
TTI | DIN Rail Terminal Blocks ZS16-PE Min Qty: 20 Package Multiple: 20 Container: Bulk |
Americas - 400 In Stock |
|
$5.8400 | Buy Now |
DISTI #
1SNK510150R0000
|
Avnet Americas | Ground Screw Clamp Terminal Block 1-Level 4AWG 16mm² DIN Rail Mount Green-Yellow Box - Bulk (Alt: 1SNK510150R0000) Min Qty: 20 Package Multiple: 20 Lead time: 0 Weeks, 1 Days Container: Bulk | 8333 Factory Stock |
|
$4.1367 / $4.9781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK510150R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK510150R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |