-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2109-1SNK516030R0000-ND
|
DigiKey | POW SNK SCREW Min Qty: 1 Lead time: 12 Weeks Container: Box |
18 In Stock |
|
$2.6484 / $5.7700 | Buy Now |
DISTI #
1SNK516030R0000
|
Avnet Americas | Feed-Through Screw Clamp Terminal Block 1-Level 0AWG 35mm² DIN Rail Mount Orange - Bulk (Alt: 1SNK516030R0000) Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$3.5747 / $4.3018 | Buy Now |
DISTI #
70922941
|
RS | Screw Clamp Terminal Block, ZS35, Feed-Through, Orange, SNK Series | TE Connectivity 1SNK516030R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4400 / $5.7700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks Container: Box | 0Box |
|
$3.5700 | Buy Now |
|
Onlinecomponents.com | ZS35-OR RoHS: Compliant | 0 |
|
$2.1600 / $3.7500 | Buy Now |
DISTI #
1SNK516030R0000
|
TME | Entrelec Min Qty: 20 | 0 |
|
$2.4700 / $3.3000 | RFQ |
DISTI #
1SNK516030R0000
|
Avnet Abacus | Feed-Through Screw Clamp Terminal Block 1-Level 0AWG 35mm� DIN Rail Mount Orange (Alt: 1SNK516030R0000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ZS35-OR RoHS: Compliant | 0 |
|
$2.1600 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK516030R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK516030R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |