-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6203
|
Newark | Terminal Block, Din Rail, 2Pos, 150Mm2 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK531010R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6600 / $21.9900 | Buy Now |
DISTI #
2109-1SNK531010R0000-ND
|
DigiKey | POW SNK SCREW Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$15.3778 / $20.2700 | Buy Now |
DISTI #
1SNK531010R0000
|
Avnet Americas | DIN Rail Mount Terminal Block, 2 Ways, 2 AWG, 150 mm², Screw, 309 A - Bulk (Alt: 1SNK531010R0000) Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$23.0545 / $27.7435 | Buy Now |
DISTI #
71185978
|
RS | Terminal Block Connector, ZS150 | TE Connectivity 1SNK531010R0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$30.6900 / $39.8600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks Container: Box | 0Box |
|
$22.9900 | Buy Now |
|
Onlinecomponents.com | ZS150 RoHS: Compliant |
5 In Stock |
|
$15.1900 / $19.1100 | Buy Now |
DISTI #
1SNK531010R0000
|
TME | Splice terminal: rail, 0.6÷16mm2, ways: 1, terminals: 2, grey, SNK Min Qty: 1 | 7 |
|
$16.2700 / $25.0700 | Buy Now |
DISTI #
000000000006417509
|
Sager | DIN Rail Terminal Blocks ZS150 Min Qty: 5 | 0 |
|
$15.1900 / $16.9200 | Buy Now |
DISTI #
1SNK531010R0000
|
Avnet Abacus | DIN Rail Mount Terminal Block, 2 Ways, 2 AWG, 150 mm�, Screw, 309 A (Alt: 1SNK531010R0000) Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ZS150 RoHS: Compliant |
5 In Stock |
|
$15.1900 / $19.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK531010R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK531010R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |