-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6205
|
Newark | Terminal Block, Din-Rail, 2Pos, 12Awg Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK705010R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 557 |
|
$0.8040 / $1.7000 | Buy Now |
DISTI #
87AJ5620
|
Newark | Modular Terminal Blocks,zk2.5 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK705010R0000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$1.2600 / $1.4000 | Buy Now |
DISTI #
70AC8786
|
Newark | Terminal Block, Din-Rail, 2Pos, 12Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK705010R0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9280 / $1.6000 | Buy Now |
DISTI #
2109-1SNK705010R0000-ND
|
DigiKey | AUT SNK PI-SPRING Min Qty: 1 Lead time: 4 Weeks Container: Box |
21 In Stock |
|
$0.5583 / $1.6300 | Buy Now |
DISTI #
1SNK705010R0000
|
Avnet Americas | Feed-Through Spring Clamp Terminal Block 1-Level 12AWG 2.5mm² DIN Rail Mount Gray Box - Bulk (Alt: 1SNK705010R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 5000 |
|
$0.5348 / $0.6435 | Buy Now |
DISTI #
E02:0323_13229746
|
Arrow Electronics | Feed-through PI-Spring Terminal Blocks Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks Date Code: 2305 | Europe - 1000 |
|
$0.6082 / $0.6613 | Buy Now |
DISTI #
V36:1790_22794246
|
Arrow Electronics | Feed-through PI-Spring Terminal Blocks Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2346 | Americas - 22 |
|
$0.6350 / $1.5977 | Buy Now |
DISTI #
70662539
|
RS | Terminal Block, ZK2.5-BK, PI-Spring Terminal Block, Gray, SNK Series | TE Connectivity 1SNK705010R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 84 |
|
$0.5500 / $0.7600 | Buy Now |
|
Future Electronics | 1SNK Series 2 Position Feed Through Gray 12-26 AWG Terminal Block Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 4450Box |
|
$0.5350 / $0.6300 | Buy Now |
DISTI #
AMP1SNK705010R0000
|
Heilind Electronics | ZK2.5 TERM BLK,SPRNG CLMP,GRY FEED-THRU | Americas - 1313 in Stock3750 On Order |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK705010R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK705010R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |