-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6206
|
Newark | Terminal Block, Dinrail, 3Pos, 12Awg Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK705011R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$1.0600 / $1.6300 | Buy Now |
DISTI #
65Y9794
|
Newark | Terminal Block, Din-Rail, 3Pos, 12Awg, No. Of Positions:3Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK705011R0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
72AC3358
|
Newark | Terminal Block, Dinrail, 3Pos, 12Awg, No. Of Positions:3Positions, Wire Size Awg Min:-, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK705011R0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.8600 | Buy Now |
DISTI #
2109-1SNK705011R0000-ND
|
DigiKey | AUT SNK PI-SPRING Min Qty: 1 Lead time: 4 Weeks Container: Box |
5030 In Stock |
|
$0.6713 / $1.7100 | Buy Now |
DISTI #
1SNK705011R0000
|
Avnet Americas | Feed-Through Spring Clamp Terminal Block with 3 Connection 1-Level 12AWG 2.5mm² DIN Rail Mount Gray Box - Bulk (Alt: 1SNK705011R0000) Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6517 / $0.7843 | Buy Now |
DISTI #
70922949
|
RS | Terminal Block, Feed-through, ZK2.5-3P, Feed, Grey, SNK Series | TE Connectivity 1SNK705011R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$1.2800 / $1.7100 | Buy Now |
|
Future Electronics | 3 Position Feed Through Gray 12-26 AWG ENTRELEC Terminal Block Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 4550Box |
|
$0.6500 / $0.7650 | Buy Now |
|
Onlinecomponents.com | ZK2.5-3P |
2600 In Stock |
|
$0.6250 / $1.0980 | Buy Now |
DISTI #
1SNK705011R0000
|
TTI | DIN Rail Terminal Blocks ZK2.5-3P Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1000 In Stock |
|
$0.9700 | Buy Now |
DISTI #
1SNK705011R0000
|
Avnet Americas | Feed-Through Spring Clamp Terminal Block with 3 Connection 1-Level 12AWG 2.5mm² DIN Rail Mount Gray Box - Bulk (Alt: 1SNK705011R0000) Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6517 / $0.7843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK705011R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK705011R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |