-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5627
|
Newark | Din Rail Terminal Blocks Zk2.5-3P-Wh |Entrelec Te Connectivity 1SNK705072R0000 Min Qty: 77 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.9150 / $1.1200 | Buy Now |
DISTI #
72AC3373
|
Newark | Terminal Block, Dinrail, 3Pos, 12Awg, No. Of Positions:3Positions, Wire Size Awg Min:-, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK705072R0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2109-1SNK705072R0000-ND
|
DigiKey | AUT SNK PI-SPRING Min Qty: 1 Lead time: 15 Weeks Container: Box |
13 In Stock |
|
$0.6713 / $1.7100 | Buy Now |
DISTI #
1SNK705072R0000
|
Avnet Americas | Modular Terminal Blocks,ZK2.5-3P-WH - Bulk (Alt: 1SNK705072R0000) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.6517 / $0.7843 | Buy Now |
DISTI #
70922963
|
RS | Terminal Block, Feed-through, ZK2.5-3P-WH, Feed, White, SNK Series | TE Connectivity 1SNK705072R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$0.6500 | Buy Now |
|
Onlinecomponents.com | ZK2.5-3P-WH |
100 Partner Stock |
|
$0.7030 / $1.4400 | Buy Now |
DISTI #
36716879
|
Verical | PI-Spring Terminal Blocks Min Qty: 73 Package Multiple: 1 | Americas - 100 |
|
$0.8600 | Buy Now |
DISTI #
1SNK705072R0000
|
Avnet Americas | Modular Terminal Blocks,ZK2.5-3P-WH - Bulk (Alt: 1SNK705072R0000) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.6517 / $0.7843 | Buy Now |
DISTI #
1SNK705072R0000
|
TME | Entrelec Min Qty: 50 | 0 |
|
$0.6800 / $0.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK705072R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK705072R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |