-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3376
|
Newark | Terminal Block, Dinrail, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:-, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK705075R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$0.4450 | Buy Now |
DISTI #
2109-1SNK705075R0000-ND
|
DigiKey | AUT SNK PI-SPRING Min Qty: 1 Lead time: 11 Weeks Container: Box |
78 In Stock |
|
$1.7296 / $4.0100 | Buy Now |
DISTI #
1SNK705075R0000
|
Avnet Americas | Feed-Through Pluggable Spring Terminal Block 1-Level 12AWG 2.5mm² DIN Rail Mount Green - Bulk (Alt: 1SNK705075R0000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 50 Factory Stock |
|
$0.8555 / $1.0295 | Buy Now |
DISTI #
70922966
|
RS | Terminal Block PI-Spring ZK2.5, Feed-Through, Green, SNK Series | TE Connectivity 1SNK705075R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$1.7600 / $2.2900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.8530 | Buy Now |
DISTI #
AMP1SNK705075R0000
|
Heilind Electronics | ZK2.5-4P-GN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PI-Spring clamp Terminal Block-Feed-Through-Green RoHS: Compliant |
40 In Stock 50 Factory Stock |
|
$0.9090 / $1.5640 | Buy Now |
DISTI #
1SNK705075R0000
|
TME | Entrelec Min Qty: 50 | 0 |
|
$0.8100 / $1.0900 | RFQ |
DISTI #
AMP1SNK705075R0000
|
Interstate Connecting Components | ZK2.5-4P-GN | 0 |
|
Buy Now | |
DISTI #
000000000006417530
|
Sager | DIN Rail Terminal Blocks ZK2.5-4P-GN Min Qty: 25 | 0 |
|
$0.8022 / $0.8994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK705075R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK705075R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |