-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8788
|
Newark | Terminal Block, Din-Rail, 2Pos, 12Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:-, Rated Voltage:-, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK705150R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$3.6600 / $6.8800 | Buy Now |
DISTI #
76AH6214
|
Newark | Terminal Block, Din-Rail, 2Pos, 12Awg Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK705150R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $4.9600 | Buy Now |
DISTI #
2109-1SNK705150R0000-ND
|
DigiKey | AUT SNK PI-SPRING Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9225 / $4.4600 | Buy Now |
DISTI #
1SNK705150R0000
|
Avnet Americas | Ground Spring Clamp Terminal Block 1-Level 12AWG 2.5mm² DIN Rail Mount Green-Yellow Box - Bulk (Alt: 1SNK705150R0000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$1.9050 / $2.2925 | Buy Now |
DISTI #
70632154
|
RS | Terminal Block, PI-Spring Terminal Block, ZK2.5-PE, Green/Yellow, SNK Series | TE Connectivity 1SNK705150R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2800 / $4.5500 | RFQ |
|
Future Electronics | 1SNK Series 2 Position Ground Green Yellow 12-26 AWG Terminal Block Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 4280Box |
|
$1.9000 / $2.1200 | Buy Now |
DISTI #
AMP1SNK705150R0000
|
Heilind Electronics | ZK2.5-PE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ZK2.5-PE |
940 In Stock |
|
$1.8300 / $2.4600 | Buy Now |
DISTI #
1SNK705150R0000
|
TTI | DIN Rail Terminal Blocks ZK2.5-PE Min Qty: 20 Package Multiple: 20 Container: Bulk |
Americas - 1000 In Stock |
|
$2.6900 | Buy Now |
DISTI #
1SNK705150R0000
|
Avnet Americas | Ground Spring Clamp Terminal Block 1-Level 12AWG 2.5mm² DIN Rail Mount Green-Yellow Box - Bulk (Alt: 1SNK705150R0000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$1.9050 / $2.2925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK705150R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK705150R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |