-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3391
|
Newark | Terminal Block, Dinrail, 2Pos, 12Awg, No. Of Positions:2Positions, Wire Size Awg Min:-, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Clamp, Rated Current:20A, Rated Voltage:630V, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK705330R0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.8900 | Buy Now |
DISTI #
2109-1SNK705330R0000-ND
|
DigiKey | AUT SNK PI-SPRING Min Qty: 1 Lead time: 16 Weeks Container: Box |
49 In Stock |
|
$2.6750 / $4.4100 | Buy Now |
DISTI #
1SNK705330R0000
|
Avnet Americas | Disconnect Pluggable Spring Terminal Block 1-Level 12AWG 2.5mm² DIN Rail Mount Orange - Bulk (Alt: 1SNK705330R0000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 100 Factory Stock |
|
$1.8381 / $2.2119 | Buy Now |
DISTI #
70922978
|
RS | Terminal Block PI-Spring ZK2.5, Blade Disconnect, Orange, SNK Series | TE Connectivity 1SNK705330R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$3.4300 / $4.4500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.8400 | Buy Now |
|
Onlinecomponents.com | PI-Spring Clamp Terminal Block-Disconnect with Blade-Orange RoHS: Compliant |
100 In Stock 100 Factory Stock |
|
$1.6700 / $2.4100 | Buy Now |
DISTI #
53945311
|
Verical | Conn Modular Terminal Block 2 POS 5.2mm Screw DIN Rail 20A/Contact Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2102 | Americas - 100 |
|
$2.3010 / $3.1330 | Buy Now |
DISTI #
1SNK705330R0000
|
TME | Splice terminal: rail, 0.2÷2.5mm2, ways: 1, terminals: 2, orange Min Qty: 1 | 0 |
|
$2.0100 / $3.0700 | RFQ |
DISTI #
000000000006417551
|
Sager | DIN Rail Terminal Blocks ZK2.5-S-OR Min Qty: 25 | 0 |
|
$1.8800 / $2.1100 | Buy Now |
DISTI #
1SNK705330R0000
|
Avnet Abacus | Disconnect Pluggable Spring Terminal Block 1-Level 12AWG 2.5mm� DIN Rail Mount Orange (Alt: 1SNK705330R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK705330R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK705330R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Rated Current | 14 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |