-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3402
|
Newark | Terminal Block, Dinrail, 3Pos, 10Awg, No. Of Positions:3Positions, Wire Size Awg Min:-, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Clamp, Rated Current:32A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK706011R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.5600 / $3.1700 | Buy Now |
DISTI #
2109-1SNK706011R0000-ND
|
DigiKey | AUT SNK PI-SPRING Min Qty: 1 Lead time: 4 Weeks Container: Box |
230 In Stock |
|
$0.8478 / $2.1600 | Buy Now |
DISTI #
1SNK706011R0000
|
Avnet Americas | Feed-Through Spring Clamp Terminal Block with 3 Connections 1-Level 10AWG 4mm² DIN Rail Mount Gray Box - Bulk (Alt: 1SNK706011R0000) Min Qty: 50 Package Multiple: 50 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$0.9101 | Buy Now |
DISTI #
70922981
|
RS | Terminal Block, Feed-through, ZK4-3P, Feed, Grey, SNK Series | TE Connectivity 1SNK706011R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 35 |
|
$1.7200 / $2.1800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$0.9630 | Buy Now |
|
Onlinecomponents.com | ZK4-3P RoHS: Compliant |
1150 In Stock |
|
$0.8660 / $2.2580 | Buy Now |
DISTI #
1SNK706011R0000
|
TME | Splice terminal: rail, 0.5÷4mm2, ways: 1, terminals: 3, grey, SNK Min Qty: 1 | 63 |
|
$0.8700 / $1.3500 | Buy Now |
DISTI #
000000000006417563
|
Sager | DIN Rail Terminal Blocks ZK4-3P Min Qty: 1 | 100 |
|
$0.8364 / $0.9377 | Buy Now |
DISTI #
1SNK706011R0000
|
Avnet Abacus | Feed-Through Spring Clamp Terminal Block with 3 Connections 1-Level 10AWG 4mm� DIN Rail Mount Gray Box (Alt: 1SNK706011R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ZK4-3P RoHS: Compliant |
1150 In Stock |
|
$0.8660 / $2.2580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK706011R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK706011R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |