-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6240
|
Newark | Terminal Block, Dinrail, 2Pos, 10Awg Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK706150R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$4.2500 / $7.9900 | Buy Now |
DISTI #
72AC3411
|
Newark | Terminal Block, Dinrail, 2Pos, 10Awg, No. Of Positions:2Positions, Wire Size Awg Min:-, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mm², Wire Connection Method:Clamp, Rated Current:-, Rated Voltage:-, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK706150R0000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $4.2900 | Buy Now |
DISTI #
87AJ5643
|
Newark | Zk4-Pe Ground Tb Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK706150R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $6.7600 | Buy Now |
DISTI #
2109-1SNK706150R0000-ND
|
DigiKey | AUT SNK PI-SPRING Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$4.4248 / $8.8500 | Buy Now |
DISTI #
1SNK706150R0000
|
Avnet Americas | DIN Rail Mount Terminal Block, 2 Ways, 10 AWG, 4 mm², Clamp - Bulk (Alt: 1SNK706150R0000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 1234 Factory Stock |
|
$2.1389 / $2.5739 | Buy Now |
DISTI #
70663722
|
RS | Terminal Block Connector, Spring-Clamp, Green/Yellow, Single Level, SNK Series | TE Connectivity 1SNK706150R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$4.4900 / $6.2300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$2.1400 | Buy Now |
|
Onlinecomponents.com | ZK4-PE |
280 In Stock 4776 Factory Stock |
|
$3.8000 / $6.5000 | Buy Now |
DISTI #
1SNK706150R0000
|
Avnet Americas | DIN Rail Mount Terminal Block, 2 Ways, 10 AWG, 4 mm², Clamp - Bulk (Alt: 1SNK706150R0000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 1234 Factory Stock |
|
$2.1389 / $2.5739 | Buy Now |
DISTI #
1SNK706150R0000
|
TME | Splice terminal: rail, 0.5÷4mm2, ways: 1, terminals: 2, Width: 6mm Min Qty: 1 | 32 |
|
$1.8600 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK706150R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK706150R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |