-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6247
|
Newark | Terminal Block, Dinrail, 3Pos, 8Awg Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK708011R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 940 |
|
$1.8600 / $3.4200 | Buy Now |
DISTI #
72AC3419
|
Newark | Terminal Block, Dinrail, 3Pos, 8Awg, No. Of Positions:3Positions, Wire Size Awg Min:-, Wire Size Awg Max:8Awg, Conductor Area Csa:6Mm², Wire Connection Method:Clamp, Rated Current:41A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK708011R0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.2700 | Buy Now |
DISTI #
2109-1SNK708011R0000-ND
|
DigiKey | AUT SNK PI-SPRING Min Qty: 1 Lead time: 13 Weeks Container: Box |
32 In Stock |
|
$1.4202 / $3.2900 | Buy Now |
DISTI #
1SNK708011R0000
|
Avnet Americas | Feed-Through Spring Clamp Terminal Block with 3 Connections 1-Level 8AWG 6mm² DIN Rail Mount Gray Box - Bulk (Alt: 1SNK708011R0000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 728 Factory Stock |
|
$1.4037 / $1.6892 | Buy Now |
DISTI #
70663724
|
RS | Terminal Block, Spring-Clamp, Single Level, 6mmsq, 1000V, 41A, SNK Series | TE Connectivity 1SNK708011R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 394 |
|
$2.5800 / $3.3600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | ZK6-3P RoHS: Compliant |
200 In Stock 728 Factory Stock |
|
$1.4600 / $2.0200 | Buy Now |
DISTI #
73587777
|
Verical | Terminal Block Markers RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 800 |
|
$1.3864 / $1.8302 | Buy Now |
DISTI #
69916592
|
Verical | Terminal Block Markers RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2240 | Americas - 200 |
|
$1.9500 / $2.6260 | Buy Now |
DISTI #
1SNK708011R0000
|
TME | Splice terminal: rail, 0.5÷6mm2, ways: 1, terminals: 3, grey, SNK Min Qty: 1 | 51 |
|
$1.1200 / $1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK708011R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK708011R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |